Amphenol Socapex RJF TV6A Series Ethernet Connector Female, Flange Straight 1 Port 8 Way

Subtotal (1 unit)*

£72.50

(exc. VAT)

£87.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.50

*price indicative

RS Stock No.:
271-482
Mfr. Part No.:
RJFTV6A2A1N
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Mount Type

Flange

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RJF TV6A

Hazardous Area Certification

No

Standards/Approvals

RoHS

Contact Plating

Nickel Plated, Marine Bronze, Cadmium Plated

The Amphenol Socapex Cat6A Ethernet Connectors deliver reliable Class Ea/Cat 6A connections for 10 BaseT to 10G BaseT networks up to 500 MHz in harsh conditions. Featuring the patented RJStop system, they ensure secure protection against shocks, dust, and fluids using standard RJ45 cables, eliminating the need for on-field cabling or grounding.

No cabling operation in field and no tools required

Mechanical coding

Improved EMI protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy