HARTING Plug Set, RJ Industrial for use with RJ45 Connectors

Subtotal (1 bag of 10 units)*

£251.81

(exc. VAT)

£302.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£251.81£25.181

*price indicative

RS Stock No.:
746-496
Mfr. Part No.:
09455001520
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Plug

Accessory Type

Plug Set

For Use With

RJ45 Connectors

Colour

Silver

Series

RJ Industrial

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING RJI RJ45 GL CAT6a plug repair set is designed for the efficient repair of RJ connectors, ensuring reliable connectivity in various applications. This plug repair set enhances the longevity and performance of your networking solutions.

Features & Benefits


Repair kit provides a complete solution for RJ connector maintenance

Compatible with RJ connectors, ensuring seamless integration with existing systems

Complies with China RoHS, ELV Status, and REACH SVHC standards for environmental safety

Facilitates quick repairs, reducing downtime in network operations

Compact design allows for easy storage and transport

Durable materials ensure long-lasting performance and reliability

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the accessory type for this product?


The accessory type is a plug repair set.

Is this product compliant with environmental standards?


Yes, it complies with China RoHS, ELV Status, and Reach SVHC standards.

What connectors is this repair set designed for?


This repair set is designed for RJ connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy