HARTING, Push Pull Colour Clip for use with Push Pull Industrial Connector

Bulk discount available

Subtotal (1 bag of 10 units)*

£27.25

(exc. VAT)

£32.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£27.25£2.725
5 +£25.06£2.506

*price indicative

RS Stock No.:
744-903
Mfr. Part No.:
09458400024
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Colour Clip

Product Type

Clip

For Use With

Push Pull Industrial Connector

Colour

Green

Series

Push Pull

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING colour clip is an accessory designed for the HARTING PushPull industrial connector, specifically for colour coding the device side. This green clip enhances organisation and identification within electrical systems, ensuring efficient connectivity.

Features & Benefits


Colour coding improves identification and organisation of connections

Designed specifically for HARTING PushPull devices ensures compatibility

Compact size of 26.8 x 1.6 x 3.25 mm allows for easy integration

Compliant with China RoHS and ELV standards ensures environmental safety

Durable construction supports long-term use in industrial applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the colour of this clip?


The clip is green.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

What is the size of the colour clip?


The size is 26.8 x 1.6 x 3.25 mm.

Related links