Panduit, PSL Lock In Device for use with Patch Cord

Bulk discount available

Subtotal (1 unit)*

£49.35

(exc. VAT)

£59.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£49.35
10 +£45.40

*price indicative

RS Stock No.:
655-389
Mfr. Part No.:
PSL-DCPLRE
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Accessory Type

Lock In Device

For Use With

Patch Cord

Colour

Red

Material

Polycarbonate

Series

PSL

COO (Country of Origin):
CR
The Panduit Lock-In device secures patch cord connections to prevent unauthorized access or accidental removal. Recessed device is used when jacks mount slightly deeper from the surface. Extended hood protects locking mechanism. Includes 10 red devices and one removal tool.

Mount Method Recessed
Color Red
Material Polycarbonate

Related links