Cinch Connectors Cat5e Cable, UTP, Orange PVC Sheath, 4.27m
- RS Stock No.:
- 886-2976
- Mfr. Part No.:
- 73-7797-14
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 886-2976
- Mfr. Part No.:
- 73-7797-14
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Series | 73 | |
| Length | 4.27m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Orange | |
| Wiring Configuration | Straight Through | |
| Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Series 73 | ||
Length 4.27m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Outer Sheath Material PVC | ||
Sheath Colour Orange | ||
Wiring Configuration Straight Through | ||
Standards Met ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | ||

