Cinch Connectors Cat5e Cable, UTP, Yellow, 15.24m
- RS Stock No.:
- 886-0071
- Mfr. Part No.:
- 73-7775-50
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-0071
- Mfr. Part No.:
- 73-7775-50
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Series | 73 | |
| Length | 15.24m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Sheath Colour | Yellow | |
| Wiring Configuration | Straight Through | |
| Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Series 73 | ||
Length 15.24m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Sheath Colour Yellow | ||
Wiring Configuration Straight Through | ||
Standards Met ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B | ||
- COO (Country of Origin):
- CN
