Cinch73, 3m Cat5e, Grey, U/UTP, Terminated PVC Sheath
- RS Stock No.:
- 885-8052
- Mfr. Part No.:
- 73-7790-10
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 885-8052
- Mfr. Part No.:
- 73-7790-10
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Series | 73 | |
| Length | 3m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Grey | |
| Wiring Configuration | Straight Through | |
| Standards Met | ANSI/TIA-568-B.2, RoHS, UL ETL EIA/TIA-568B | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Series 73 | ||
Length 3m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Outer Sheath Material PVC | ||
Sheath Colour Grey | ||
Wiring Configuration Straight Through | ||
Standards Met ANSI/TIA-568-B.2, RoHS, UL ETL EIA/TIA-568B | ||
- COO (Country of Origin):
- CN
