Phoenix Contact Cat6 Ethernet Cable Assembly, Black Polyurethane Sheath, 3m

RS Stock No.:
883-0931
Mfr. Part No.:
1404361
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS-IP67B-IP67B-94F/3.0

Length

3m

Outer Sheath Material

Polyurethane

Sheath Colour

Black

IP Rating

IP67

Core Strands

7 x 0.16 mm

Number of Strands

7

Outer Diameter

6.4mm

American Wire Gauge

26

Voltage Rating

≤100 V

Cross Sectional Area

0.14 mm²

Cable Shape

Multicore

Standards Met

EN 60811-2-1, IEC 11801, IEC 11801:2002, IEC 60332-1-2, IEC 60754-1, UL

COO (Country of Origin):
PL
Assembled Ethernet cable, CAT6, shielded, 4-pair, 26 AWG* stranded (7-wire), RAL 5021 (water blue), RJ45 plug/IP67 (black) to RJ45 plug/IP67 (black), line, length: 3 m

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy