Phoenix Contact Cat5 Ethernet Cable Assembly, Black PVC Sheath, 1m

RS Stock No.:
883-0809
Mfr. Part No.:
1402505
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS-PNRJ45-PNRJ45R-93G-1.0

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black

IP Rating

IP20

Core Strands

7 x 0.25 mm

American Wire Gauge

22

Cross Sectional Area

0.34 mm²

Voltage Rating

600 V

Number of Strands

7

Outer Diameter

6.5mm

Cable Shape

Multicore

Standards Met

CSA FT 4, IEC 11801, UL 1581, UL 1685

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy