HellermannTyton, 2.133m, Blue, Unshielded, Terminated
- RS Stock No.:
- 832-3247
- Mfr. Part No.:
- PC6BLU7S
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.21
(exc. VAT)
£8.65
(inc. VAT)
- RS Stock No.:
- 832-3247
- Mfr. Part No.:
- PC6BLU7S
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 2.133m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sheath Colour | Blue | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 2.133m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sheath Colour Blue | ||
Wiring Configuration Straight Through | ||
- COO (Country of Origin):
- CN

