Phoenix ContactNBC- 5.0-93E/FRD SCO US, 5m Cat5, Blue M12 to Female Unterminated Shielded, Terminated PUR Sheath

Image representative of range

Stock information currently inaccessible
RS Stock No.:
803-3180
Mfr. Part No.:
1408736
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC- 5.0-93E/FRD SCO US

Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Coding

D

Outer Sheath Material

PUR

Sheath Colour

Blue

IP Rating

IP67

Cross Sectional Area

0.14 mm²

Cable Shape

Twisted Pair

American Wire Gauge

26 AWG

Voltage Rating

250 V

Current Rating

4 A