Belden, 305m, Black, SF/UTP, Unterminated FRNC Sheath
- RS Stock No.:
- 724-8861
- Mfr. Part No.:
- BE43769.00305
- Brand:
- Belden
Stock information currently inaccessible
- RS Stock No.:
- 724-8861
- Mfr. Part No.:
- BE43769.00305
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | SF/UTP | |
| Sheath Colour | Black | |
| Outer Sheath Material | FRNC | |
| Core Strands | 19/22 | |
| Cable Shape | Twisted Pair | |
| Number of Strands | 19 | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type SF/UTP | ||
Sheath Colour Black | ||
Outer Sheath Material FRNC | ||
Core Strands 19/22 | ||
Cable Shape Twisted Pair | ||
Number of Strands 19 | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 6.7mm | ||
- COO (Country of Origin):
- NL
