Krone Cat5e Ethernet Cable Assembly, U/UTP, Grey PVC Sheath, 5m
- RS Stock No.:
- 512-2997
- Mfr. Part No.:
- 7063 7 617-15-RSO
- Brand:
- Krone
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 512-2997
- Mfr. Part No.:
- 7063 7 617-15-RSO
- Brand:
- Krone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| Length | 5m | |
| Shield Type | U/UTP | |
| Sheath Colour | Grey | |
| Outer Sheath Material | PVC | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand Krone | ||
Length 5m | ||
Shield Type U/UTP | ||
Sheath Colour Grey | ||
Outer Sheath Material PVC | ||
Wiring Configuration Straight Through | ||

