Red AMP Cat6 RJ45 UTP patch lead,2m
- RS Stock No.:
- 447-4348
- Mfr. Part No.:
- 1711096-2
- Brand:
- COMMSCOPE
Stock information currently inaccessible
- RS Stock No.:
- 447-4348
- Mfr. Part No.:
- 1711096-2
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/UTP | |
| Sheath Colour | Red | |
| Outer Sheath Material | LSZH | |
| Wiring Configuration | Straight Through | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type U/UTP | ||
Sheath Colour Red | ||
Outer Sheath Material LSZH | ||
Wiring Configuration Straight Through | ||
