Value 21.99.09 Cat6 Ethernet Cable, 3 m, Black, U/UTP Unscreened Polyvinyl Chloride Sheath
- RS Stock No.:
- 285-7960
- Distrelec Article No.:
- 301-14-501
- Mfr. Part No.:
- 21.99.0963
- Brand:
- Value
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.04
(exc. VAT)
£7.25
(inc. VAT)
- RS Stock No.:
- 285-7960
- Distrelec Article No.:
- 301-14-501
- Mfr. Part No.:
- 21.99.0963
- Brand:
- Value
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Series | 21.99.09 | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Shield Type | U/UTP | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Value | ||
Series 21.99.09 | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Shield Type U/UTP | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The UTP Patch Cord is a high-quality Cat.6 cable, perfect for your networking needs. With a length of 3.0m and an extra-flat design, it ensures fast and reliable data transmission for your devices.
Cat.6 UTP cable for high-speed data transfer
3.0m length for convenient connectivity
Extra-flat design for easy installation and flexibility
High-quality construction for durability and reliability
Suitable for various networking applications

