Roline 21.15.39 Cat6a Ethernet Cable, 1.5 m, Black
- RS Stock No.:
- 285-7953
- Distrelec Article No.:
- 302-25-328
- Mfr. Part No.:
- 21.15.3954
- Brand:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.57
(exc. VAT)
£3.08
(inc. VAT)
- RS Stock No.:
- 285-7953
- Distrelec Article No.:
- 302-25-328
- Mfr. Part No.:
- 21.15.3954
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15.39 | |
| LAN Category | Cat6a | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5 m | |
| Jacket Colour | Black | |
| Distrelec Product Id | 30225328 | |
| Standards/Approvals | ANSI/TIA-568-C.2, EN 50173, ISO 11801, RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15.39 | ||
LAN Category Cat6a | ||
Product Type Ethernet Cable | ||
Cable Length 1.5 m | ||
Jacket Colour Black | ||
Distrelec Product Id 30225328 | ||
Standards/Approvals ANSI/TIA-568-C.2, EN 50173, ISO 11801, RoHS | ||
- COO (Country of Origin):
- CN
The CAT.6A U/UTP Cable is a high-quality cable suitable for various networking needs. With a slim design, this cable offers reliable connectivity and performance for your networking requirements.
CAT.6A U/UTP Cable for high-speed networking
Slim design for easy installation and maintenance
4+3 Cabling configuration for enhanced performance
RJ45 8P8C Unshielded Plug with gold-plated pins for reliable connections
Related links
- Roline 21.15.39 Cat6a Ethernet Cable 8 Core 2 m, UTP Unscreened PVC
- StarTech.com Cat6a Ethernet Cable Shielded Screened, Black PVC
- Roline 21.15 Cat6a Ethernet Cable 8 Core 1.5 m Cat6a Cable, Low Smoke Zero Halogen
- TE Connectivity 22313 Ethernet Cable Black
- Keysight Technologies Ethernet Cable Black 1.85 mm 2.92 mm, N-Type
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC

