Roline 21.15.15 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 300 mm, Yellow, U/UTP PVC
- RS Stock No.:
- 285-7939
- Distrelec Article No.:
- 301-20-563
- Mfr. Part No.:
- 21.15.1512
- Brand:
- Roline
Subtotal (1 unit)*
£3.61
(exc. VAT)
£4.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.61 |
*price indicative
- RS Stock No.:
- 285-7939
- Distrelec Article No.:
- 301-20-563
- Mfr. Part No.:
- 21.15.1512
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Series | 21.15.15 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 300mm | |
| Shield Type | U/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | EIA/TIA 568 standard, EIA/TIA-568B.2-1 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Series 21.15.15 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 300mm | ||
Shield Type U/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Standards/Approvals EIA/TIA 568 standard, EIA/TIA-568B.2-1 | ||
- COO (Country of Origin):
- CN
The patch cable is tailored for networking connections, featuring unshielded twisted pair cable with RJ45 connectors on both ends. Its durability is bolstered by moulded kink protection, ensuring resilience in various conditions. The cable's flexibility allows for narrow bending, making it adaptable to different installation scenarios. High-quality plugs with gold-plated contacts ensure reliable and consistent connectivity. Contact settings adhere to a 1:1 configuration, meeting the EIA/TIA 568 standard for compatibility and performance in networking setups.
Standard Cat6 / Class E
Cover material PVC no LSOH
Length indication on the sleeve
Related links
- Roline 21.15.09 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Orange RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Black RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Orange RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Purple RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, U/UTP PVC
