Roline 21.15.13 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Red, Braid PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-7936
Distrelec Article No.:
301-20-502
Mfr. Part No.:
21.15.1351
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Ethernet Cable

Series

21.15.13

Cable Length

3m

LAN Category

Cat6

Shield Type

Braid

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Red

Standards/Approvals

EIA/TIA 568, RoHS

COO (Country of Origin):
CN
The patch cable is designed for networking connections, featuring a double-shielded Twisted Pair cable with screened RJ-45 connectors on both ends. Its durability is enhanced by molded kink protection, ensuring longevity in use. The cable's flexibility allows for narrow bending, accommodating various installation scenarios. High-quality plugs with gold-plated contacts ensure reliable connectivity. With contact settings adhering to the EIA/TIA 568 standard, compatibility is assured. The cable's construction comprises 4-pair stranded copper wire, with complete braid shielding and pairs shielded with aluminum-clad polyester foil, providing robust protection against interference.

Cover material PVC no LSOH

Length indication on the sleeve

2-year guarantee stand for performance promise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy