Roline 21.15.09 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Grey, Unshielded PVC

Subtotal (1 unit)*

£4.07

(exc. VAT)

£4.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.07

*price indicative

RS Stock No.:
285-7930
Distrelec Article No.:
301-20-453
Mfr. Part No.:
21.15.0931
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Series

21.15.09

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat6

Shield Type

Unshielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

EIA/TIA-568B.2-1, EIA/TIA 568 standard

COO (Country of Origin):
CN
The ROLINE Patchcord Cat.6 UTP is a high-quality patch cable designed for networking connections between devices. With durable moulded kink protection, flexible cable, and gold plated contacts, this patch cord ensures reliable performance according to the EIA/TIA 568 standard.

Unshielded Twisted Pair construction for optimal data transfer

Impedance of 100 Ohm for stable connectivity

4-pair stranded copper wires for enhanced durability

Supports Cat6 / Class E standards for high-speed data transmission

Cover material made of PVC for long-lasting usage

Features length indication on the sleeve for easy identification

Comes with a 2-year guarantee for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy