Dätwyler Cables 6537 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1.5 m, Orange, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 285-7848
- Distrelec Article No.:
- 125-61-808
- Mfr. Part No.:
- 65375900DY
- Brand:
- Dätwyler Cables
Subtotal (1 unit)*
£15.42
(exc. VAT)
£18.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £15.42 |
*price indicative
- RS Stock No.:
- 285-7848
- Distrelec Article No.:
- 125-61-808
- Mfr. Part No.:
- 65375900DY
- Brand:
- Dätwyler Cables
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Ethernet Cable | |
| Series | 6537 | |
| LAN Category | Cat6a | |
| Cable Length | 1.5m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Orange | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IEC 61935-2:2010 (Cat.6A), EN 50173-1:2011, ISO/IEC 11801:2001 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Ethernet Cable | ||
Series 6537 | ||
LAN Category Cat6a | ||
Cable Length 1.5m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Orange | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IEC 61935-2:2010 (Cat.6A), EN 50173-1:2011, ISO/IEC 11801:2001 | ||
- COO (Country of Origin):
- CZ
The shielded patch cables feature shielded RJ45 plugs on both ends, along with overmolding and anti-snag boots in matching colors to the cable sheath, providing added protection. The CU 7702 flex 4P (Cat.7) cable ensures exceptional Next and impedance values thanks to individually foil-screened pairs (PiMF). With an overall copper braid, these patch cables deliver outstanding screen performance and flexibility, ideal for transmitting CATV signals up to 862 MHz.
Zero halogen
Non corrosive gases
Flame propagation
Related links
- Dätwyler Cables 6537 Cat6a Patch cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables 6537 Cat6a Patch cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- RS PRO Cat6a Ethernet Cable Orange RJ45 Male to RJ45 Male, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable Orange RJ45 Male to RJ45 Male, S/FTP Low Smoke Zero Halogen
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables Cat6a Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables Cat6a Ethernet Cable RJ45 Male to RJ45 Male Orange, S/FTP PVC
- Dätwyler Cables 6537 Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue Low Smoke Zero Halogen
