Dätwyler Cables 6535 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Green Low Smoke Zero Halogen

Subtotal (1 unit)*

£13.78

(exc. VAT)

£16.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
  • Plus 140 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.78

*price indicative

RS Stock No.:
285-7842
Distrelec Article No.:
125-60-122
Mfr. Part No.:
65355800DY
Brand:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Series

6535

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

1m

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

IEC 61935-2:2010 (Cat.6A), IEC 60332-1-2, IEC 11801:2002 / Amd.1:2008 and Amd.2:2010 (Class EA) EN 50173-1:2011 Standard, RoHS, VDE 0482-332-1-2, EN 60332-1-2

COO (Country of Origin):
CZ
The shielded patch cables feature shielded RJ45 plugs on both ends, along with overmolding and anti-snag boots in matching colors to the cable sheath, providing added protection. The CU 7702 flex 4P (Cat.7) cable ensures exceptional Next and impedance values thanks to individually foil-screened pairs (PiMF). With an overall copper braid, these patch cables deliver outstanding screen performance and flexibility, ideal for transmitting CATV signals up to 862 MHz.

Zero halogen

Non corrosive gases

Flame propagation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy