RND RND 765, 2 m Cat6 Ethernet Cable, White RJ45, Straight to Male Straight Male, SF/UTP Polyvinyl Chloride Sheath

RS Stock No.:
283-4455
Distrelec Article No.:
302-29-471
Mfr. Part No.:
RND 765-00224
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Ethernet Cable

Series

RND 765

Cable Length

2m

LAN Category

Cat6

Shield Type

SF/UTP

Connector Type A

RJ45, Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Male

Jacket Material

Polyvinyl Chloride

Jacket Colour

White

Standards/Approvals

No

COO (Country of Origin):
CN
The Patch Cable is designed for networking connections between devices. This patch cable featuring an unshielded twisted pair cable prepared with RJ 45 connectors on both ends. Constructed with a 4 pair stranded wire with pairs individually shielded using aluminium clad polyester foil.

Complete braid shielding

Plugs with gold plated contacts

Durable due to moulded kink protection

Flexible cable and suitable for narrow bend

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy