Decelect Cat8 Ethernet Cable, 1 m, Copper Braid Screened, Yellow Low Smoke Zero Halogen
- RS Stock No.:
- 264-7879
- Mfr. Part No.:
- CR803BB1JN
- Brand:
- Decelect
Subtotal (1 unit)*
£9.54
(exc. VAT)
£11.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.54 |
*price indicative
- RS Stock No.:
- 264-7879
- Mfr. Part No.:
- CR803BB1JN
- Brand:
- Decelect
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat8 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Yellow | |
| Standards/Approvals | ANSI/TIA-568-D, EN 50173-1, EN 50173-2, IEC 61935-2, ISO/IEC 11801-1 | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Ethernet Cable | ||
LAN Category Cat8 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Yellow | ||
Standards/Approvals ANSI/TIA-568-D, EN 50173-1, EN 50173-2, IEC 61935-2, ISO/IEC 11801-1 | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Outside Diameter 6mm | ||
- COO (Country of Origin):
- CN
The Decelect Patch cable is composed of a round S/FTP cable Cat8 40 Gigabits 2000MHz and two overmolded RJ45 equipped with release tabs. The tabs allow easier unlocking.
Jacket: LSZH
Diameter: 6mm
Connectors: RJ45
Overmolding Black: PVC RAL 9011
Packaging: Unit plastic bag
Related links
- Decelect Cat8 Ethernet Cable Copper Braid Screened, Yellow Low Smoke Zero Halogen
- Decelect Cat8 Ethernet Cable Copper Braid Screened, Yellow Low Smoke Zero Halogen
- Decelect Cat8 Ethernet Cable Aluminium/Mylar Tape Screened, Yellow Low Smoke Zero Halogen
- Omron XS6W Cat6a Ethernet Cable 4 Core 1.5 m Low Smoke Zero Halogen
- Omron XS6W Cat6a Ethernet Cable 48 Core 1 m Low Smoke Zero Halogen
- Omron XS6 Cat6a Ethernet Cable 48 Core 5 m Low Smoke Zero Halogen
- Weidmüller IE Cat6a Patch cable Copper Braid Screened, Grey Low Smoke Zero Halogen
- Omron XS6 Cat6a Ethernet Cable 48 Core 300 mm Low Smoke Zero Halogen
