Phoenix Contact, 2m Cat5e, Green RJ45 to Male RJ45 Male, Shielded Shielded, Terminated
- RS Stock No.:
- 255-8778
- Mfr. Part No.:
- 1416131
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.49
(exc. VAT)
£30.59
(inc. VAT)
- RS Stock No.:
- 255-8778
- Mfr. Part No.:
- 1416131
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector 1 | RJ45 | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Green | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector 1 RJ45 | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Green | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded 4 position PROFINET network cable is CAT5e rated with grey RJ45/IP20 connectors on both ends. it is 2 m long and available in Green color.
IP 20 protection
V0 flammability rating as per UL94
Rated for 1000+ insertion/withdrawal cycles
V0 flammability rating as per UL94
Rated for 1000+ insertion/withdrawal cycles

