Phoenix Contact, 2m Cat5, Red RJ45 to Male RJ45, Shielded Shielded, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-8509
Mfr. Part No.:
1402518
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1 Orientation

Right Angle

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Shielded/Unshielded

Shielded

Connector 2 Orientation

Right Angle

Sheath Colour

Red

IP Rating

IP20

COO (Country of Origin):
PL
The Phoenix Contact Sercos shielded network cable has 4 positions with right angled RJ45/IP20 on both ends, it is 2 m long and is available in Red color.

IP67 protection
V0 flammability rating as per UL94
Rated for 750+ insertion/withdrawal cycles