Allen Bradley 1585J Cat5e Ethernet Cable, 15 m, Green, PVC

Subtotal (1 unit)*

£122.65

(exc. VAT)

£147.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.65

*price indicative

RS Stock No.:
254-7532
Mfr. Part No.:
1585J-M8HBJM-15
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1585J

Product Type

Ethernet Cable

Cable Length

15m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Foil

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Cable CSA

0.34mm²

Standards/Approvals

UL and cUL Listed

Conductor Material

Copper

Outside Diameter

8.13mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. By optimizing the balance of twisted-pair conductors inside a robust jacket, data is protected from noise, chemicals, and mechanical issues. The cable is connected to a standard straight male connector.

IP20 degree of protection

Operating temperature is -20°C to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy