Allen Bradley 1585D Cat5e Ethernet Cable, 3 m, Green, TPE

Subtotal (1 unit)*

£60.86

(exc. VAT)

£73.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.86

*price indicative

RS Stock No.:
254-7465
Mfr. Part No.:
1585D-M4TBJM-3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Ethernet Cable

Series

1585D

Cable Length

3m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Jacket Colour

Green

Jacket Material

TPE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Cable CSA

0.25mm²

Standards/Approvals

CE, UL Listed

Outside Diameter

0.22in

RoHS Status: Exempt

COO (Country of Origin):
MX
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss. It is a micro D-Code, QD style Ethernet media.

IP67 degree of protection

Operating temperature is -40°C to 75°C

Sunlight and oil resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy