BulginPXP, 10m Cat6a, Blue M12 to Female RJ45 Male Unshielded, Terminated PUR Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-6425
Mfr. Part No.:
PXPTPU12FBF08XRJ100PU
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

PXP

LAN Category

Cat6a

Length

10m

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Coding

X

Sheath Colour

Blue

Outer Sheath Material

PUR

IP Rating

IP67

Voltage Rating

48 V ac/dc

Current Rating

0.5 A

Cable Shape

Round

Standards Met

EN 61076-2-109

Cross Sectional Area

0.14 mm²

Outer Diameter

6.2mm

American Wire Gauge

26 AWG

COO (Country of Origin):
CN
With a high degree of mechanical and electrical stability, Bulgin’s M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.

M12 Series X Code TPU Flex Body to RJ45 Overmould Cable Connector 8 Pole Plug Pre-Wired With 10M PU Jacket Cable

M12 Series Overmould FlexBody Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code