Omron Cable assembly, Grey, 5m, Self-extinguishing
- RS Stock No.:
- 144-6506
- Mfr. Part No.:
- XS5W-T421-GM2-K
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 144-6506
- Mfr. Part No.:
- XS5W-T421-GM2-K
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS5W | |
| Length | 5m | |
| Sheath Colour | Grey | |
| IP Rating | IP20, IP67 | |
| Fire Behaviour | Self-extinguishing | |
| Core Strands | 7/0.26 mm | |
| Number of Strands | 7 | |
| Voltage Rating | 30 V | |
| Standards Met | IEC, UL 94 V-0, UL CM | |
| Cable Shape | Multicore | |
| Outer Diameter | 6.5mm | |
| American Wire Gauge | 22 | |
| Cross Sectional Area | 0.34 mm² | |
| Current Rating | 3 A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS5W | ||
Length 5m | ||
Sheath Colour Grey | ||
IP Rating IP20, IP67 | ||
Fire Behaviour Self-extinguishing | ||
Core Strands 7/0.26 mm | ||
Number of Strands 7 | ||
Voltage Rating 30 V | ||
Standards Met IEC, UL 94 V-0, UL CM | ||
Cable Shape Multicore | ||
Outer Diameter 6.5mm | ||
American Wire Gauge 22 | ||
Cross Sectional Area 0.34 mm² | ||
Current Rating 3 A | ||
- COO (Country of Origin):
- JP

