PC RJ45 C6a S/FTP LZ SR Wh 1,0m
- RS Stock No.:
- 144-6059
- Mfr. Part No.:
- 1711815-1
- Brand:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-6059
- Mfr. Part No.:
- 1711815-1
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Outer Sheath Material | LSZH | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Outer Sheath Material LSZH | ||
Sheath Colour White | ||
- COO (Country of Origin):
- HU
