Phoenix Contact 1113 Cat5 Cable 4 Core, Green, 300 mm, SF/UTP Screened, Cable, PVC
- RS Stock No.:
- 896-980
- Mfr. Part No.:
- 1113311
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£19.24
(exc. VAT)
£23.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £19.24 | - |
| 10 + | £17.70 | 8% |
*price indicative
- RS Stock No.:
- 896-980
- Mfr. Part No.:
- 1113311
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1113 | |
| Product Type | Cat5 Cable | |
| LAN Category | Cat5 | |
| Cable Length | 300mm | |
| Shield Type | SF/UTP | |
| Sub Type | Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UL | |
| Standards/Approvals | UL | |
| Cross Sectional Area | 0.34mm² | |
| Voltage | 72V | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Number of Strands | 4 | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1113 | ||
Product Type Cat5 Cable | ||
LAN Category Cat5 | ||
Cable Length 300mm | ||
Shield Type SF/UTP | ||
Sub Type Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UL | ||
Standards/Approvals UL | ||
Cross Sectional Area 0.34mm² | ||
Voltage 72V | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
Number of Strands 4 | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact patch cable designed for reliable data transmission in industrial environments. Its robust construction ensures optimal performance in demanding applications.
Compact design facilitates easy installation in limited spaces
Supports a wide range of operating temperatures for enhanced reliability
Equipped with Advanced surge protection to safeguard against electrical faults
Optimised for high-speed data communication, improving overall system performance
Related links
- Phoenix Contact 1113 Cat5 Cable 4 Core 500 mm Cable PVC
- HARTING Cat5 Cable 4 Core 500 m Cable PVC
- Weidmüller Cat5 Ethernet Cable 4 Core 1.5 m Polyurethane
- Weidmüller Cat5 Ethernet Cable 4 Core 3 m Polyurethane
- Weidmüller IE-C5DD4UG0010MCSA20-E Cat5 Ethernet Cable 4 Core 1 m Polyurethane
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 5 m Cat5 Cable PVC
- Phoenix Contact VS Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable PVC
- Phoenix Contact NBC Cat5 Ethernet Cable 4 Core 1 m Cat5 Cable PVC
