Schneider Electric ACTPC Cat6a Patch Cord RJ45 Male Male to, 500 mm, Green, Aluminium/Polyester Foil Polyethylene

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£10.41

(exc. VAT)

£12.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£10.41-
10 +£10.122%

*price indicative

RS Stock No.:
838-587
Mfr. Part No.:
ACTPC6ASFLS05GR
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ACTPC

Product Type

Patch Cord

Cable Length

500mm

LAN Category

Cat6a

Shield Type

Aluminium/Polyester Foil

Connector Type A

RJ45 Male

Connector Gender A

Male

Jacket Material

Polyethylene

Jacket Colour

Green

COO (Country of Origin):
CN
The Schneider Electric high-performance patch cord designed for seamless communication. This Category 6A cord ensures reliability and excellent data transmission within various networking environments.

Supports communication network category 6A with a transmission frequency of 500 MHz

Constructed with LSZH material, ensuring minimal environmental impact

Features a cable outer diameter of 5.5 mm +/- 0.2 mm for optimal flexibility

Compliant with ISO/IEC 11081-2017 and TIA/EIA-568-C.2 performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy