Phoenix Contact NBC, 0.3 m Cable, Black, Shielded Polypropylene Sheath

Bulk discount available

Subtotal (1 unit)*

£16.68

(exc. VAT)

£20.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£16.68
10 +£15.35

*price indicative

RS Stock No.:
767-043
Mfr. Part No.:
1113825
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Series

NBC

Cable Length

0.3m

Shield Type

Shielded

Jacket Colour

Black

Jacket Material

Polypropylene

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Voltage

72V

Outside Diameter

6.5mm

Conductor Material

Phosphor Bronze

COO (Country of Origin):
PL
The Phoenix Contact reliable patch cable is designed for seamless connectivity in industrial applications. It features RJ45 connectors and is optimised for high-speed data transmission at 100 Mbps, ensuring consistent performance.

PVC cable allows for flexible installations

Worldwide approvals including CE, UL, and WEEE ensure compliance

360° shielding provides excellent EMC properties

Durable design resists shocks and vibrations

Supports simultaneous power transmission with PoE++

Related links