TE Connectivity 2-1986381-3, 7 mm Ethernet Cable Polyvinyl Chloride Sheath
- RS Stock No.:
- 508-996
- Distrelec Article No.:
- 304-61-248
- Mfr. Part No.:
- 2-1986381-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£150.97
(exc. VAT)
£181.16
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.97 | £75.485 |
*price indicative
- RS Stock No.:
- 508-996
- Distrelec Article No.:
- 304-61-248
- Mfr. Part No.:
- 2-1986381-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-1986381-3 | |
| Product Type | Ethernet Cable | |
| Cable Length | 7mm | |
| Sub Type | Ind Eth | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Fire Behaviour | Flame Retardant - UL VW-1 | |
| Voltage | 25V | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-1986381-3 | ||
Product Type Ethernet Cable | ||
Cable Length 7mm | ||
Sub Type Ind Eth | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Fire Behaviour Flame Retardant - UL VW-1 | ||
Voltage 25V | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cordset is designed for industrial Ethernet applications, ensuring robust connectivity and reliability in demanding environments. Engineered with precision, it features an ODVA variant, making it a perfect choice for automation controls and machinery integration. With thorough compliance to EU RoHS and ELV directives, this product aligns with stringent environmental standards, offering peace of mind for eco-conscious partners. Its internal configuration guarantees optimal performance, while the available CAD files aid customers in visualising and integrating the product seamlessly into their designs. Ideal for industrial settings, it supports the latest technology trends while maintaining a commitment to quality.
Sleek design optimised for industrial settings
Robust construction supports reliable operation in challenging conditions
Compatibility with modern automation systems enhances functionality
A wide range of documentation is available for customer support
Compliant with critical international regulations ensures safe usage
Advanced materials reduce the risk of disruption in industrial processes
Related links
- RS PRO F/UTP
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- RS PRO Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- Roline 21.15 Red, S/FTP Screened Polyvinyl Chloride Sheath
- Molex M12 Teal Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 Green Screened Polyvinyl Chloride Sheath
- TE Connectivity QSFP-DD Black Polyvinyl Chloride, Polyvinyl Chloride Sheath
- Phoenix Contact NBC Grey Unscreened Polyvinyl Chloride Sheath
