The Harting Cable features 8 cores with a core structure of 4x 2x AWG 26/7 and is equipped with HARTING Mini Push Pull ix Industrial Type A connectors on both ends, over moulded for enhanced durability. It operates within a temperature range of -20 to +80 °C. The cable supports Cat. 6A transmission characteristics up to 500 MHz, with data rates ranging from 10 Mbit/s to 10 Gbit/s. Made from yellow PVC, it offers flexibility and robust performance in various applications.
Robust industrial design 360° shielding 5000 mating cycles Flexible and space saving Suitable for all PoE versions
Attribute
Value
Series
HARTING Mini PushPull
LAN Category
Cat6a
Length
1m
Terminated/Unterminated
Terminated
Shield Type
Shielded PVC
Connector 1
Type A Plug
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
10
Connector 2
Type A Plug
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
PVC
Sheath Colour
Yellow
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.