HARTINGHARTING Mini PushPull, 1m Cat6a, Yellow Type A Plug to Male Type A Plug Male, Shielded PUR Shielded, Terminated
- RS Stock No.:
- 162-542
- Mfr. Part No.:
- 33483434804010
- Brand:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-542
- Mfr. Part No.:
- 33483434804010
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING Mini PushPull | |
| Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PUR | |
| Connector 1 Number of Contacts | 10 | |
| Connector 1 | Type A Plug | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 2 | Type A Plug | |
| Connector 2 Gender | Male | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | Yellow | |
| Outer Sheath Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING Mini PushPull | ||
Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PUR | ||
Connector 1 Number of Contacts 10 | ||
Connector 1 Type A Plug | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 2 Type A Plug | ||
Connector 2 Gender Male | ||
Shielded/Unshielded Shielded | ||
Sheath Colour Yellow | ||
Outer Sheath Material Polyurethane | ||
- COO (Country of Origin):
- LV
The Harting Cable features 8 cores with a core structure of 4x 2x AWG 26/7 and is equipped with HARTING Mini Push Pull ix Industrial Type A connectors on both ends, over moulded for enhanced durability. It operates within a temperature range of -40 to +80 °C. The cable supports Cat. 6A transmission characteristics up to 500 MHz, with data rates ranging from 10 Mbit/s to 10 Gbit/s. Made from yellow polyurethane, it offers flexibility and robust performance in various applications.
Robust industrial design
360° shielding
5000 mating cycles
Flexible and space saving
Suitable for all PoE versions
360° shielding
5000 mating cycles
Flexible and space saving
Suitable for all PoE versions
