Lindstrom Carbon Fibre Reinforced Plastic Esd Marking Micro Spatula, 68 mm
- RS Stock No.:
- 934-224
- Mfr. Part No.:
- MSM
- Brand:
- Lindstrom
Subtotal (1 unit)*
£8.98
(exc. VAT)
£10.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 23 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.98 |
*price indicative
- RS Stock No.:
- 934-224
- Mfr. Part No.:
- MSM
- Brand:
- Lindstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Micro Spatula | |
| Material Properties | Esd Marking | |
| Material | Carbon Fibre Reinforced Plastic | |
| Length | 68mm | |
| For Use With | Small Mechanical And Electronic Components | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Micro Spatula | ||
Material Properties Esd Marking | ||
Material Carbon Fibre Reinforced Plastic | ||
Length 68mm | ||
For Use With Small Mechanical And Electronic Components | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Lindstrom micro spatula is designed for precision manipulation of small mechanical and electronic components, featuring a robust ESD safe handle that ensures safety during usage.
Manufactured from plastic reinforced with carbon for durability
Ideal for applying lubricants, chemicals, or adhesives with accuracy
Coloured handle allows for quick identification of the tip
Product proudly MADE in Switzerland for quality assurance
ESD safe handle provides protection against electrostatic discharge
Tip material complies with the Law 100 Pb standard
