Lindstrom Carbon Fibre Reinforced Plastic Esd Marking Micro Spatula, 68 mm

Subtotal (1 unit)*

£8.98

(exc. VAT)

£10.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.98

*price indicative

RS Stock No.:
934-223
Mfr. Part No.:
MSL
Brand:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Product Type

Micro Spatula

Material Properties

Esd Marking

Material

Carbon Fibre Reinforced Plastic

Length

68mm

For Use With

Small Mechanical And Electronic Components

Standards/Approvals

ESD

RoHS Status: Exempt

COO (Country of Origin):
CH
The Lindstrom micro spatula is expertly designed for precise manipulation of small mechanical and electronic components. Its large tip and ESD safe handle ensure optimal control, making it an Ideal tool for delicate tasks.

Constructed with a plastic body reinforced with carbon Fibre for durability

Designed for effective handling of small mechanical and electronic components

ESD safe handle prevents electrostatic discharge during use

Coloured handle facilitates quick tip identification

Manufactured in Switzerland for high-quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy