Lindstrom Carbon Fibre Reinforced Plastic Esd Marking Micro Spatula, 68 mm

Subtotal (1 unit)*

£8.98

(exc. VAT)

£10.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.98

*price indicative

RS Stock No.:
934-221
Mfr. Part No.:
MSEF
Brand:
Lindstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Lindstrom

Product Type

Micro Spatula

Material

Carbon Fibre Reinforced Plastic

Material Properties

Esd Marking

Length

68mm

For Use With

Small Mechanical And Electronic Components

Standards/Approvals

ESD

RoHS Status: Exempt

COO (Country of Origin):
CH
The Lindstrom micro spatula is designed for precision handling and manipulation of small mechanical and electronic components, ensuring accuracy in applications such as lubricants and adhesives.

Constructed from plastic reinforced with carbon for enhanced durability

Ideal for intricate tasks involving small electronic components

Coloured handle facilitates quick tip identification during use

ESD safe handle protects sensitive electronic components

Manufactured in Switzerland, ensuring superior quality

Tip material complies with Law 100 Pb standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy