SCS Wrist ESD Grounding Wrist Strap & Cord Set
- RS Stock No.:
- 841-1048
- Mfr. Part No.:
- 790VK
- Brand:
- SCS
Stock information currently inaccessible
- RS Stock No.:
- 841-1048
- Mfr. Part No.:
- 790VK
- Brand:
- SCS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Power Source | Mains | |
| Test Point | Wrist | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Power Source Mains | ||
Test Point Wrist | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- RS PRO ESD Grounding Wrist Strap & Cord Set
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.8m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Reusable
- Pomona ESD Grounding Wrist Strap & Cord Set 6ft Cord Included
- RS PRO ESD Grounding Wrist Strap & Cord Set 2m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.3m Cord Included Reusable
- Desco Europe ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
