Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-1152
- Mfr. Part No.:
- CTC028
- Brand:
- SCS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Test Point | Surface | |
| Height | 60.96mm | |
| Width | 50.8mm | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Test Point Surface | ||
Height 60.96mm | ||
Width 50.8mm | ||
- COO (Country of Origin):
- US
