Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-5046
- Mfr. Part No.:
- 2371
- Brand:
- SCS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Accessory Type | Grounding Cord | |
| Complies with EN 61340-5-1 | Yes | |
| Cord Length | 6.1m | |
| Resistance | 1mΩ | |
| Cord Style | Coiled | |
| Stud Size | 3.4mm | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Accessory Type Grounding Cord | ||
Complies with EN 61340-5-1 Yes | ||
Cord Length 6.1m | ||
Resistance 1mΩ | ||
Cord Style Coiled | ||
Stud Size 3.4mm | ||
SCS ESD Grounding Cord
The SCS ESD grounding cord is the 2300 series, dual conductor coil card. It has 3.4mm straight mono plug which is designed to use with dual wire wristband and dual wire continuous monitors. If one conductor is damaged, the operator will maintain the path-to-ground through the other conductor hence its called a dual conductor coil card. The 1Mhom series resistor is used to protect the operator from accidental contact with equipment line voltage.
Features and Benefits
• Has improved grip
• Wider in diameter
• 20ft coiled cord
• Wider in diameter
• 20ft coiled cord
Applications
• Used with SCS dual wire monitors
Certifications
• EN61340-5-1 certified
• ESD S20.20
• EIA 625
• ESD S20.20
• EIA 625
