RS PRO 0 Drawer ESD Cabinet

Image representative of range

Subtotal (1 unit)*

£121.26

(exc. VAT)

£145.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.26

*price indicative

RS Stock No.:
800-845
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Perforated Panel

Product Type

ESD Cabinet

Drawers per Cabinet

0

Compartments per Insert

0

EN 61340-5-1 Compliant

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO perforated panel is a key component in the equipment of ESD modular workbenches, significantly impacting the organization and functionality of the workspace. It features a flat surface with regularly spaced holes, allowing for the mounting of various accessories such as tools, holders, or baskets.

ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Full Metal Construction

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy