RS PRO 0 Drawer Trolley

Subtotal (1 unit)*

£730.72

(exc. VAT)

£876.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£730.72

*price indicative

RS Stock No.:
800-762
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Trolley

Sub Type

Trolley

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

625mm

EN 61340-5-1 Compliant

Yes

External Width

900mm

External Height

610mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO ESD Technical Trolley is a versatile and Durable solution designed for demanding environments such as workshops, laboratories, and service centres. It features vertically adjustable columns, allowing users to fine-tune the height and angle of each shelf for ergonomic and task-specific setups. The steel shelves can be mounted in reverse to create a smooth, flat work surface, enhancing flexibility and usability. With a sturdy construction steel frame and adjustable height ranging, the trolley offers both strength and adaptability.

Dimension 900 x 625 mm

Designed to safely discharge static electricity

It protect electronic components from electrostatic discharge events

Robust construction for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy