RS PRO 0 Drawer Holder

Subtotal (1 unit)*

£49.18

(exc. VAT)

£59.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.18

*price indicative

RS Stock No.:
800-829
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Holder

Sub Type

Holder

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

463mm

EN 61340-5-1 Compliant

Yes

External Height

463mm

External Width

463mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO PC Holder for ESD modular workstations is an essential accessory designed to securely store desktop computers while protecting them from electrostatic discharge (ESD). Made from Durable 1.5 mm thick metal, it provides stable support for computers. Its tool-free mounting system allows for quick and flexible installation on perforated panels. This holder helps optimize workspace by keeping computers off the work surface, promoting better organization. Combining robustness with ease of use, it is a VITAL component for safety and efficiency in modern production environments.

Designed to safely discharge static electricity

It protect electronic components from electrostatic discharge events

It support computer weight up to 15 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy