Subtotal (1 unit)*
£1,555.74
(exc. VAT)
£1,866.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,555.74 |
*price indicative
- RS Stock No.:
- 800-826
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Cabinet | |
| Sub Type | Basic ESD Workstation | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 800mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 800mm | |
| External Height | 800mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Cabinet | ||
Sub Type Basic ESD Workstation | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 800mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 800mm | ||
External Height 800mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Light Duty System is a modern and ergonomic workstation designed for light-duty tasks in environments where comfort, precision, and adjustability are essential.
ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Available in different sizes
