RS PRO 0 Drawer Cabinet

Subtotal (1 unit)*

£1,220.90

(exc. VAT)

£1,465.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,220.90

*price indicative

RS Stock No.:
800-673
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cabinet

Sub Type

Door Cabinet

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

500mm

EN 61340-5-1 Compliant

Yes

External Height

500mm

External Width

800mm

Standards/Approvals

CE

COO (Country of Origin):
PL
The RS PRO ESD cabinet is a secure storage solution designed to protect sensitive electronic components from electrostatic discharge. Constructed from Durable steel, it offers strong mechanical resistance and long-lasting reliability. The cabinet features two doors equipped with a secure locking system to ensure controlled access to stored items. Self-levelling glides provide stability on uneven surfaces, making it suitable for various industrial and technical environments. This cabinet is an Ideal addition to ESD-protected workspaces, helping maintain safety and organization.

Dimensions 1000x800x500 mm

3 shelves

Designed to safely discharge static electricity

Robust construction for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy