Subtotal (1 unit)*
£1,495.76
(exc. VAT)
£1,794.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,495.76 |
*price indicative
- RS Stock No.:
- 800-812
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workstation | |
| Sub Type | Basic ESD Workstation | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 800mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 800mm | |
| External Height | 800mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workstation | ||
Sub Type Basic ESD Workstation | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 800mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 800mm | ||
External Height 800mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Light Duty System is an ergonomic electric height-adjustable ESD workstation designed for light-duty tasks requiring comfort and precision. Featuring dual column actuators and height adjustment from 700 to 1150 mm, it enhances posture and reduces fatigue with safe, user-friendly controls. Built from high-quality structural steel with TIG-welded joints, it supports loads up to 150 kg and meets ESD and quality standards. Its durable, modular design and wear-resistant table TOP make it Ideal for electronics, workshops, labs, and light manufacturing environments.
Dimension 1200 x 800 mm
Designed to safely discharge static electricity
Robust construction for enhanced durability
