Subtotal (1 unit)*
£566.70
(exc. VAT)
£680.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £566.70 |
*price indicative
- RS Stock No.:
- 800-682
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drawer | |
| Sub Type | Drawer | |
| Drawers per Cabinet | 4 | |
| Compartments per Insert | 0 | |
| External Depth | 405mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 446mm | |
| External Height | 540mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drawer | ||
Sub Type Drawer | ||
Drawers per Cabinet 4 | ||
Compartments per Insert 0 | ||
External Depth 405mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 446mm | ||
External Height 540mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD drawer container with lockable drawers offers a reliable and flexible storage solution for dynamic warehouse and production environments. Constructed from Durable 1.0 mm thick sheet metal, each drawer supports up to 25 kg and features full-extension slides for easy access. The unit is equipped with a central lock to secure contents, and four wheels including two with brakes allow smooth mobility and stability when needed. An optional soft-close feature adds extra convenience during use. Designed with antistatic coating for ESD protection, this container safeguards sensitive components while promoting efficient organization.
4 lockable drawer
Ball bearings guide
Steel powder coated with antistatic paint
Designed to safely discharge static electricity
