Subtotal (1 unit)*
£271.56
(exc. VAT)
£325.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.56 |
*price indicative
- RS Stock No.:
- 800-685
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Drawer | |
| Product Type | Drawer | |
| Drawers per Cabinet | 1 | |
| Compartments per Insert | 0 | |
| External Depth | 400mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 540mm | |
| External Width | 160mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Drawer | ||
Product Type Drawer | ||
Drawers per Cabinet 1 | ||
Compartments per Insert 0 | ||
External Depth 400mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 540mm | ||
External Width 160mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD Suspended Drawer Unit is a Compact yet highly functional storage solution designed to optimize workstation organization in ESD-protected environments. Constructed from 1.0 mm thick sheet metal and coated with antistatic powder paint, it ensures both durability and protection against electrostatic discharge. The drawer supports up to 25 kg and is equipped with full-extension slides for easy access, with an optional soft-close mechanism to enhance comfort and usability. A secure box lock keeps contents protected, making it Ideal for storing tools, documents, or sensitive components. Perfect for environments with limited space, this drawer unit offers efficiency, safety, and convenience in one modular design.
1 lockable drawer
Ball bearings guide
Steel powder coated with antistatic paint
Designed to safely discharge static electricity
